High-performance aluminum electrolytic capacitor with 3300µF capacitance and 35V DC voltage rating. Features 20% tolerance, 2.8A ripple current, and low 28mΩ impedance. Designed for through-hole mounting with a radial termination and 7.5mm lead pitch. Operates across a wide temperature range from -40°C to 130°C, offering 4000 hours of life. Dimensions are 18mm diameter and 35.5mm height.
Rubycon 35RX303300M18X35.5 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 28mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| Ripple Current (AC) | 2.8A |
| RoHS Compliant | Yes |
| Series | RX30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35RX303300M18X35.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.