Aluminum electrolytic capacitor, 330µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 10mm diameter and 16mm height with a 5mm lead pitch for radial through-hole mounting. Offers 800mA ripple current, 100mΩ impedance, and a maximum operating temperature of 130°C. Rated for 2000 hours of life and meets AEC-Q200 automotive standards.
Rubycon 35RX30330M10X16 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | RX30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35RX30330M10X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.