Rubycon 35SZV10M5X5.5 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Impedance | 2R |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 52.25mA |
| RoHS Compliant | Yes |
| Series | SZV |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35SZV10M5X5.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.