Rubycon 35SZV4.7M4X5.5 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Impedance | 3.6R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 25.2mA |
| RoHS Compliant | Yes |
| Series | SZV |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35SZV4.7M4X5.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.