Rubycon 35TGV100M8X10.5 technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | TGV |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 35TGV100M8X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.