100µF, 35V Aluminum Electrolytic Capacitor, 20% tolerance, featuring a low 300mΩ ESR and 300mA ripple current. This cylindrical, surface-mount component measures 8mm in diameter and 10.5mm in height, designed for operation between -40°C and 125°C with a 3000-hour lifespan. Suitable for automotive applications, it offers a leakage current of 3µA and is RoHS compliant.
Rubycon 35THV100M8X10.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | THV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35THV100M8X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.