
220µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features 200mΩ ESR and 500mA ripple current capability. Designed for surface mount applications with a 10mm diameter and 10.5mm height. Rated for 3000 hours at 125°C, operating from -40°C. Compliant with AEC-Q200 automotive standards and RoHS.
Rubycon 35THV220M10X10.5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 10.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | THV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35THV220M10X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
