Rubycon 35TLV2200M16X21.5 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Impedance | 29mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | TLV |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35TLV2200M16X21.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.