2200µF, 35V polarized aluminum electrolytic capacitor with a capacitance tolerance of ±20%. Features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. Dimensions are 16mm diameter by 21.5mm height. Designed for surface mount applications with a ripple current rating of 2000mA and a lifespan of 10,000 hours.
Rubycon 35TRV2200M16X21.5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 17 |
| Length | 17 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 21.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 35TRV2200M16X21.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.