Rubycon 35TVL100M10X10.5 technical specifications.
| Capacitance | 100uF |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10.5mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 1.8A |
| Series | TLV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35TVL100M10X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.