
Aluminum electrolytic capacitor, 100µF capacitance, 35V voltage rating, and 20% tolerance. Features a 300mA ripple current capability, 340mΩ impedance, and a 2000-hour lifespan at 105°C. This cylindrical, surface-mount device measures 6.3mm in diameter and 8mm in height, with a leakage current of 3µA. Designed for automotive applications with AEC-Q200 qualification and RoHS compliance.
Rubycon 35TZV100M6.3X8 technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 8mm |
| Impedance | 340mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35TZV100M6.3X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
