Aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a diameter of 8mm and a height of 10.5mm, designed for surface mount applications. Offers a ripple current of 600mA, impedance of 160mΩ, and a rated life of 2000 hours at 105°C. Compliant with AEC-Q200 and RoHS standards, operating across a temperature range of -55°C to 105°C.
Rubycon 35TZV100M8X10.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35TZV100M8X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.