220µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 600mA ripple current rating and 160mΩ impedance. Designed for surface mount applications with a cylindrical radial package measuring 8mm in diameter and 10.5mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life. Compliant with RoHS standards.
Rubycon 35TZV220M8X10.5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, TZV |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35TZV220M8X10.5 to view detailed technical specifications.
No datasheet is available for this part.