
Aluminum electrolytic capacitor, polarized, wet aluminum construction, offering 47µF capacitance with ±20% tolerance. Features a 35V DC rated voltage and a 250mA ripple current capability. This surface mount component has a 6.3mm diameter, 6.1mm height, and a 360mΩ impedance. Rated for 2000 hours at 105°C, it is RoHS compliant and AEC-Q200 qualified.
Rubycon 35TZV47M6.3X6.1 technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 6.1mm |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 250mA |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35TZV47M6.3X6.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
