Rubycon 35TZV4R7M4X6.1 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 6.1mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 1.45R |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 38mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35TZV4R7M4X6.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.