Rubycon 35TZV68M6.3X8 technical specifications.
| Capacitance | 68uF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35TZV68M6.3X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.