This Rubycon 35V 220uF 20% radial aluminum electrolytic capacitor features a seated height of 0.413inch and a lead pitch of 0.197inch. It operates within a temperature range of -40°C to 85°C and is available in a package quantity of 1000. The capacitor is RoHS compliant and suitable for through-hole mounting.
Rubycon 35WA220MEFCT810X9 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | WA |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35WA220MEFCT810X9 to view detailed technical specifications.
No datasheet is available for this part.