Rubycon 35YXA1000M12.5X20 technical specifications.
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| Height | 20mm |
| Mount | Radial |
| Ripple Current | 865mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35YXA1000M12.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.