Polarized aluminum electrolytic capacitor, 220µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with a 5mm lead pitch, 10mm diameter, and 12.5mm height. Operates within a temperature range of -40°C to 105°C, offering 7000 hours of life at rated conditions. Includes a ripple current capability of 580mA and an impedance of 160mΩ. Through-hole mounting and RoHS compliant.
Rubycon 35YXF220MEFC10X12.5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Impedance | 160mR |
| Lead Pitch | 5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | YXF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35YXF220MEFC10X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.