
Radial aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, and 20% tolerance. Features 105°C maximum operating temperature, 7000-hour life, and 1.05A ripple current capability. With 80mΩ ESR and 3µA leakage current, this RoHS compliant component is suitable for through-hole termination and comes in bulk packaging. Dimensions are 10mm diameter and 20mm height with a 5mm lead pitch.
Rubycon 35YXF470M10X20 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | YXF |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35YXF470M10X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
