Aluminum electrolytic capacitor with 1800µF capacitance and 35V DC rated voltage. Features 20% tolerance, 21mΩ impedance, and 2.93A ripple current capability. Designed for through-hole mounting with a radial package measuring 16mm diameter by 25mm height, and a 7.5mm lead pitch. Operates across a temperature range of -40°C to 105°C with a rated life of 10,000 hours. RoHS compliant and suitable for automotive applications.
Rubycon 35YXH1800MEFC16X25 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | YXH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35YXH1800MEFC16X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.