
Radial aluminum electrolytic capacitor offering 2200µF capacitance with a ±20% tolerance and 35V voltage rating. Features a 16mm diameter and 25mm height, with a 7.5mm lead pitch and 0.8mm lead diameter for through-hole mounting. Delivers 2.93A ripple current and a low impedance of 21mΩ, with a rated life of 10,000 hours at 105°C. Operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Rubycon 35YXJ2200M16X25 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | YXJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35YXJ2200M16X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
