220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 130mΩ impedance, 640mA ripple current, and 3µA leakage current. Operates from -40°C to 105°C with a 7000-hour life expectancy. Dimensions are 8mm diameter and 11.5mm height with a 3.5mm lead pitch. Through-hole mounting and RoHS compliant.
Rubycon 35YXJ220M8X11.5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | YXJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35YXJ220M8X11.5 to view detailed technical specifications.
No datasheet is available for this part.