
Polarized aluminum electrolytic capacitor with a capacitance of 1000µF and a voltage rating of 35V. Features a 20% tolerance, 18mΩ impedance, and 2.77A ripple current. Designed for through-hole mounting with radial leads, this capacitor operates from -40°C to 105°C and offers a 5000-hour life. Dimensions include a 12.5mm diameter and 25mm height, with a 5mm lead pitch. RoHS compliant.
Rubycon 35ZL1000MEFC12.5X25 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.77A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZL1000MEFC12.5X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.