Aluminum electrolytic capacitor with 1500µF capacitance and 35V voltage rating. Features 20% tolerance, 15mΩ impedance, and 3.4A ripple current. Radial package with 5mm lead pitch, 12.5mm diameter, and 35mm height. Operates from -40°C to 105°C with a 5000-hour lifespan. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Rubycon 35ZL1500MEFC12.5X35 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZL1500MEFC12.5X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.