Rubycon's 35V 470uF 20% electrolytic capacitor features a through hole radial termination style with a maximum impedance of 0.023 ohms at 20°C and 100kHz. The capacitor has a lifetime of 4000 hours and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. The capacitor's negative capacitance tolerance is -20% and the positive capacitance tolerance is 20%.
Rubycon 35ZL470MEFCCE10X20 technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 164.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.023@20°C@100kHz|0.069@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 35ZL470MEFCCE10X20 to view detailed technical specifications.
No datasheet is available for this part.