Standard aluminum electrolytic capacitor with 1000µF capacitance and 35V voltage rating. Features 20% tolerance, 17mΩ impedance, and 1.488A ripple current. Designed for through-hole mounting with a 5mm lead pitch and radial package measuring 12.5 x 20mm. Operates across a wide temperature range from -40°C to 105°C with a lifespan of 10,000 hours. RoHS compliant.
Rubycon 35ZLH1000MEFCG412.5X20 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 17mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ripple Current | 1.488A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH1000MEFCG412.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
