Aluminum electrolytic capacitor with 1.2mF capacitance and 35V DC rated voltage. Features 20% tolerance, 15mΩ impedance, and 2.9A ripple current. Radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 12.5mm diameter by 25mm height. Operates from -40°C to 105°C with a 10,000-hour lifespan and 3µA leakage current. RoHS compliant and supplied in bulk packaging.
Rubycon 35ZLH1200MEFC12.5X25 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.9A |
| Ripple Current (AC) | 2.9A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH1200MEFC12.5X25 to view detailed technical specifications.
No datasheet is available for this part.