
Aluminum electrolytic capacitor with 2200µF capacitance and 35V DC voltage rating. Features 20% tolerance, 16mm diameter, 25mm height, and 7.5mm lead pitch for radial through-hole mounting. Offers 3.63A ripple current, 13mΩ impedance, and a 10000-hour life at 105°C. Operates from -40°C to 105°C with 3µA leakage current.
Rubycon 35ZLH2200MEFC16X25 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Impedance | 13mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.63A |
| Ripple Current (AC) | 3.63A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH2200MEFC16X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
