
Radial aluminum electrolytic capacitor with 220µF capacitance and 35V voltage rating. Features 20% tolerance, 56mΩ impedance, and 945mA ripple current. Operates from -40°C to 105°C with an 8000-hour lifespan. Through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. RoHS compliant.
Rubycon 35ZLH220MEFC8X11.5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Impedance | 56mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 945mA |
| Ripple Current (AC) | 945mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH220MEFC8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
