Aluminum electrolytic capacitor with 220µF capacitance and 35V voltage rating. Features 20% tolerance, 56mΩ impedance, and 472.5mA ripple current. Radial package with 8mm diameter and 11.5mm height, designed for through-hole mounting with a 3.5mm lead pitch. Rated for 8000 hours at 105°C, with a minimum operating temperature of -40°C. RoHS compliant.
Rubycon 35ZLH220MEFCT78X11.5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 56mR |
| Lead Pitch | 0.138inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 472.5mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH220MEFCT78X11.5 to view detailed technical specifications.
No datasheet is available for this part.