
Aluminum electrolytic capacitor with 270µF capacitance and 35V voltage rating. Features a radial package with 8mm diameter and 16mm height, 3.5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Offers 1.25A ripple current, 45mΩ impedance, and 3µA leakage current. Operates across a -40°C to 105°C temperature range with an 8000-hour lifespan.
Rubycon 35ZLH270MEFC8X16 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.25A |
| Ripple Current (AC) | 1.25A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH270MEFC8X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
