330µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a low impedance of 39mΩ and a ripple current rating of 731.5mA. Operates across a wide temperature range from -40°C to 105°C, with a rated lifespan of 10,000 hours at 105°C. This through-hole component has a 5mm lead pitch and dimensions of 10 x 12.5mm, supplied in cut tape packaging.
Rubycon 35ZLH330MEFCT810X12.5 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Impedance | 39mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ripple Current | 731.5mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH330MEFCT810X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.