Rubycon 35ZLH390M8X20 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH390M8X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.