Aluminum electrolytic capacitor, 390µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter and 20mm height, 3.5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Offers 1.5A ripple current, 29mΩ impedance, and a leakage current of 3µA. Operates from -40°C to 105°C with an 8000-hour lifespan.
Rubycon 35ZLH390MEFC8X20 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 29mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.5A |
| Ripple Current (AC) | 1.5A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH390MEFC8X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.