Rubycon 35ZLH47M5X11 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 220mR |
| Life (Hours) | 6Hour |
| Packaging | Ammo Pack |
| Ripple Current | 345mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH47M5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.