Rubycon 35ZLH680M10X23 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 23 |
| Polarity | POLARIZED |
| Manufacturer Series | ZLH |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 35ZLH680M10X23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.