Polarized aluminum electrolytic capacitor with 680µF capacitance and 35V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 2.25A ripple current. Radial construction with 10mm diameter, 23mm height, and 5mm lead pitch. Through-hole mounting with lead-free termination.
Rubycon 35ZLH680MEFC10X23 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 23mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.25A |
| Ripple Current (AC) | 2.25A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH680MEFC10X23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.