
Rubycon's 35V 680uF 20% 18mR Radial Through Hole Aluminum Electrolytic Capacitor features a radial package with a diameter of 10mm and a height of 23mm. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a ripple current of 2.25A and is available in tape and reel packaging.
Rubycon 35ZLH680MEFCT810X23 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 23mm |
| Impedance | 18mR |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 2.25A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLH680MEFCT810X23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.