
Aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, 20% tolerance. Features a radial lead pitch of 3.5mm, 8mm diameter, and 16mm height. Offers 1.6A ripple current, 59mΩ impedance, and 3µA leakage current. Rated for 10000 hours at 105°C maximum operating temperature, with a minimum of -40°C. Through-hole mounting, lead-free, RoHS compliant, supplied in bulk packaging.
Rubycon 35ZLJ220M8X16 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Impedance | 59mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLJ220M8X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
