Radial aluminum electrolytic capacitor, 330µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a low impedance of 41mΩ, ripple current capability of 1.96A, and a long operational life of 10,000 hours at 105°C. This through-hole component has a 3.5mm lead pitch, 0.6mm lead diameter, and dimensions of 8mm diameter by 20mm height. RoHS compliant and lead-free.
Rubycon 35ZLJ330M8X20 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 41mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.96A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLJ330M8X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
