This 220uF electrolytic capacitor has a maximum operating voltage of 385VDC and a tolerance of 20%. It is designed for through-hole mounting and features a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 105°C.
Rubycon 385MXC220MEFCSN22X50 technical specifications.
| Capacitance | 220uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 385VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1030mA |
| Leakage Current | 873.1@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 385MXC220MEFCSN22X50 to view detailed technical specifications.
No datasheet is available for this part.