Rubycon's 400V 47uF aluminum electrolytic capacitor features a 20% tolerance and is designed for through hole radial mounting. It has a ripple current rating of 1180 and a leakage current of 852uA at 1 minute and 401uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It operates within a temperature range of -25 to 105 degrees Celsius.
Rubycon 400 BXC 47 M EFC GC 16X25 technical specifications.
| Capacitance | 47uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1180mA |
| Leakage Current | 852@1Min|401@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400 BXC 47 M EFC GC 16X25 to view detailed technical specifications.
No datasheet is available for this part.