Rubycon 400BXC1.5MEFC8X11.5 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 18mA |
| Series | BXC |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400BXC1.5MEFC8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.