Rubycon 400BXC5.6MEFC10X16 technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | BXC |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400BXC5.6MEFC10X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.