Rubycon 400BXW56MEFC12.5X30 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 495mA |
| Series | BXW |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400BXW56MEFC12.5X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.