Rubycon 400CFX2.2MEFCT810X16 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | CFX |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400CFX2.2MEFCT810X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.