
Radial aluminum electrolytic capacitor, 180µF capacitance, 400V voltage rating, and 20% tolerance. Features a 105°C maximum operating temperature, 5000-hour life expectancy, and 1.06A ripple current. Dimensions are 18mm diameter by 40mm height with a 7.5mm lead pitch. Through-hole mounting with radial termination, supplied in bulk packaging.
Rubycon 400CXW180MEFC18X40 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.06A |
| Ripple Current (AC) | 1.06A |
| RoHS Compliant | Yes |
| Series | CXW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400CXW180MEFC18X40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.