Rubycon 400KXW100MLST16X30 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400KXW100MLST16X30 to view detailed technical specifications.
No datasheet is available for this part.