Aluminum electrolytic capacitor, 120µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 400V voltage rating, 105°C maximum operating temperature, and 2000-hour life expectancy. This radial component has an 18mm diameter, 30mm height, and 7.5mm lead pitch, with a ripple current of 670mA. RoHS compliant and suitable for through-hole mounting.
Rubycon 400KXW120MEFC18X30 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | KXW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 400KXW120MEFC18X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.